-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
641NH/2 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C7307
|
Newark | Switch, Toggle, Dpst, 15A, 250V, Switch Operation:On-Off, Contact Configuration:Dpst, Illuminatio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$10.3900 / $11.8400 | Buy Now |
DISTI #
679-1250-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
355 In Stock |
|
$11.5133 / $17.1700 | Buy Now |
DISTI #
642-641NH/2
|
Mouser Electronics | Toggle Switches Hi amp sldr lug tgle DP / ON - OFF RoHS: Compliant | 139 |
|
$10.1300 / $14.6200 | Buy Now |
DISTI #
70428760
|
RS | Toggle Switch, 2P, ON-OFF, 250V AC/24V DC, Ins. Lever, Solder Lug/QC Term. | APEM Components 641NH/2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6800 / $14.8700 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Thread... more RoHS: Compliant |
62 In Stock |
|
$10.9800 / $15.9100 | Buy Now |
DISTI #
66914576
|
Verical | Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Thread... more Min Qty: 5 Package Multiple: 5 Date Code: 2046 | Americas - 60 |
|
$15.2750 / $20.6830 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 19 |
|
$23.6500 / $57.0000 | Buy Now |
DISTI #
8460TR
|
Avnet Abacus | Toggle Switch OffOn DPST Non Illuminated 600NH Panel Mount 15 A (Alt: 8460TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Thread... more RoHS: Compliant |
62 In Stock |
|
$10.9800 / $15.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641NH/2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
641NH/2
APEM Inc
Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 21.5 mm | |
Body Height | 21.5 mm | |
Body Length or Diameter | 29.7 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |