-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641994-1) MTA100 KEYING PLUG W/CARRIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4267
|
Newark | Keying Plug, Mta-100 Connector, Accessory Type:Keying Plug, For Use With:Mta-100 Connectors, Prod... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1223 |
|
$0.1360 / $0.2910 | Buy Now |
DISTI #
A19310-ND
|
DigiKey | CONN KEYPLUG W/CARRIER 10/STRIP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
39101 In Stock |
|
$0.4602 / $0.9400 | Buy Now |
DISTI #
641994-1
|
Avnet Americas | Connector Accessories Flush Keying Plug Nylon Natural - Bulk (Alt: 641994-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk |
14864 |
|
$0.0389 / $0.0405 | Buy Now |
DISTI #
90F4267
|
Avnet Americas | Connector Accessories Flush Keying Plug Nylon Natural - Bulk (Alt: 90F4267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk |
1222 Partner Stock |
|
$0.1540 / $0.2910 | Buy Now |
DISTI #
571-6419941
|
Mouser Electronics | Headers & Wire Housings KEYING PLUG RoHS: Compliant | 33995 |
|
$0.0510 / $0.4700 | Buy Now |
DISTI #
V36:1790_11882714
|
Arrow Electronics | Connector Accessories Keying Plug Straight Natural Carton RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Date Code: 2422 | Americas - 25390 |
|
$0.0510 / $0.0900 | Buy Now |
DISTI #
E02:0323_01948136
|
Arrow Electronics | Connector Accessories Keying Plug Straight Natural Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2426 | Europe - 11929 |
|
$0.0513 / $0.4562 | Buy Now |
|
Future Electronics | MTA-100 Series Natural Color No Contact Removal Flush Keying Plug RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks Container: Box |
19200 Box |
|
$0.0247 / $0.0278 | Buy Now |
|
Bisco Industries | 94 |
|
Buy Now | ||
DISTI #
AMP641994-1
|
Heilind Electronics | MTA100 KEYING PLUG W/CARRIER |
Americas - 40150 in Stock 45000 On Order |
|
$0.0438 / $0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641994-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641994-1
TE Connectivity
(641994-1) MTA100 KEYING PLUG W/CARRIER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | KEYING PLUG | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |