-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PIN HDR ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0655
|
Newark | Conn, Header, 12Pos, 3Row, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 641974-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$1.1700 | Buy Now |
DISTI #
A25238-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
494 In Stock |
|
$1.5415 / $2.7800 | Buy Now |
DISTI #
70AH0655
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 70AH0655) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 93 Partner Stock |
|
$2.3400 / $2.7000 | Buy Now |
DISTI #
641974-1
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 641974-1) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 13 Weeks, 4 Days Container: Bulk | 816 Factory Stock |
|
RFQ | |
DISTI #
571-6419741
|
Mouser Electronics | Pin & Socket Connectors 12P PIN HDR ASSY RoHS: Compliant | 670 |
|
$1.5900 / $2.4800 | Buy Now |
DISTI #
V36:1790_11882690
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2150 | Americas - 1703 |
|
$1.3080 / $1.7590 | Buy Now |
DISTI #
E02:0323_00198401
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2416 | Europe - 120 |
|
$1.4948 / $2.5046 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 2871Box |
|
$1.3500 / $1.5300 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 206 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 206Bag |
|
$0.9250 / $1.0100 | Buy Now |
DISTI #
AMP641974-1
|
Heilind Electronics | 12P UMNL PIN HDR ASSY 94VO | Americas - 0 in Stock |
|
$1.6307 / $1.6802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641974-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641974-1
TE Connectivity
12P UMNL PIN HDR ASSY 94VO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.8 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350735-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |