-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL PIN HDR ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5616
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 6.35Mm, No. Of Contacts:3Contacts, Product Range:Mate-N-Lok Series, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 641966-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 673 |
|
$0.4580 | Buy Now |
DISTI #
A25231-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19214 In Stock |
|
$0.6788 / $1.2600 | Buy Now |
DISTI #
641966-1
|
Avnet Americas | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 641966-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 3589 |
|
$0.6408 / $0.7711 | Buy Now |
DISTI #
03M5616
|
Avnet Americas | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 03M5616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 673 Partner Stock |
|
$0.9770 / $1.1500 | Buy Now |
DISTI #
571-6419661
|
Mouser Electronics | Pin & Socket Connectors 3POS VERT MATE-N-LOK RoHS: Compliant | 4649 |
|
$0.7610 / $1.1600 | Buy Now |
DISTI #
V36:1790_07466714
|
Arrow Electronics | Conn Wire to Board PIN 3Power POS 6.35mm Solder ST Top Entry Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2244 | Americas - 10798 |
|
$0.6769 / $1.1463 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 3234Bag |
|
$0.6700 / $0.7650 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 1280Bag |
|
$0.6800 / $0.8350 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.5700 | Buy Now |
DISTI #
AMP641966-1
|
Heilind Electronics | 03P UMNL PIN HDR ASSY 94VO | Americas - 8294 in Stock |
|
$0.7947 / $0.8105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641966-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641966-1
TE Connectivity
03P UMNL PIN HDR ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 350766-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |