-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PIN HDR ASSY POL NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H0132
|
Newark | Conn, Header, 2Pos, 1Row, 6.35Mm, No. Of Contacts:2Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 641963-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 677 |
|
$0.5980 / $0.8040 | Buy Now |
DISTI #
A25288-ND
|
DigiKey | CONN HEADER VERT 2POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22352 In Stock |
|
$0.3924 / $0.5500 | Buy Now |
DISTI #
641963-1
|
Avnet Americas | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 641963-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 9046 |
|
$0.3410 | Buy Now |
DISTI #
09H0132
|
Avnet Americas | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 09H0132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 677 Partner Stock |
|
$0.5640 / $0.7520 | Buy Now |
DISTI #
571-6419631
|
Mouser Electronics | Pin & Socket Connectors HEADER ASSY 2 POS RoHS: Compliant | 5785 |
|
$0.4490 / $0.9100 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 2 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 3400Bag |
|
$0.2850 / $0.2950 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 2 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2570Bag |
|
$0.3700 / $0.4500 | Buy Now |
DISTI #
AMP641963-1
|
Heilind Electronics | 02P UMNL PIN HDR ASSY POL NATL | Americas - 0 in Stock28050 On Order |
|
$0.4685 / $0.5923 | Buy Now |
|
Onlinecomponents.com | 02P UMNL PIN HDR ASSY POL NATL RoHS: Compliant |
10412 In Stock |
|
$0.3538 / $0.4139 | Buy Now |
|
Quest Components | 1 |
|
$1.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641963-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641963-1
TE Connectivity
02P UMNL PIN HDR ASSY POL NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-480698-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |