-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MTA156 HDR ASSY F/L W/O#8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0229
|
Newark | 09P Mta156 Hdr Assy F/L W/O#8 |Amp Te Connectivity 641936-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28750 |
|
$1.1200 / $1.8300 | Buy Now |
DISTI #
19R6231
|
Newark | 09P Mta156 Hdr Assy F/L W/O#8 |Amp Te Connectivity 641936-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $0.9170 | Buy Now |
DISTI #
2266-641936-6-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 75 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
28750 In Stock |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
641936-6-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9457 | Buy Now |
DISTI #
641936-6
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 641936-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8008 / $0.9041 | Buy Now |
DISTI #
571-641936-6
|
Mouser Electronics | Headers & Wire Housings 09P MTA156 HDR ASSY F/L W/O#8 RoHS: Compliant | 0 |
|
$0.8670 / $1.7500 | Order Now |
|
Future Electronics | 9 Position Single Row Through Hole Male Pin Header Unshrouded Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8700 / $0.9050 | Buy Now |
DISTI #
AMP641936-6
|
Heilind Electronics | 09P MTA156 HDR ASSY F/L W/O#8 | Americas - 0 in Stock |
|
$0.9497 / $0.9784 | Buy Now |
|
Onlinecomponents.com | 09P MTA156 HDR ASSY F/L W/O#8 RoHS: Compliant |
28750 Partner Stock |
|
$0.9360 / $1.6300 | Buy Now |
DISTI #
11594395
|
Verical | Conn Wire to Board HDR 8Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 28750 |
|
$0.7700 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641936-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641936-6
TE Connectivity
09P MTA156 HDR ASSY F/L W/O#8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.404 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 641936-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641936-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644617-8 | CONNECTOR, 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 641936-6 vs 644617-8 |
640389-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 641936-6 vs 640389-8 |
644615-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 641936-6 vs 644615-8 |
09-57-1085 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle, | Molex | 641936-6 vs 09-57-1085 |
1744194-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 641936-6 vs 1744194-8 |
644617-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 641936-6 vs 644617-8 |
2-647123-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 641936-6 vs 2-647123-8 |
09-67-4082 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Molex | 641936-6 vs 09-67-4082 |
3-641113-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 641936-6 vs 3-641113-8 |
HTSW-108-26-G-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Samtec Inc | 641936-6 vs HTSW-108-26-G-S |