-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P UMNL PIN HDR ASSY V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3422
|
Newark | Pin & Socket Connectors 8 P Pcb Vert. Header |Amp Te Connectivity 641825-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 759 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
90F4391
|
Newark | Plug & Socket Connector, Header, 8 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 641825-1 Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
A14320-ND
|
DigiKey | CONN HEADER VERT 8POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
307 In Stock |
|
$1.1752 / $2.0100 | Buy Now |
DISTI #
641825-1
|
Avnet Americas | Conn Power HDR 8 POS 6.35mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 641825-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 2265420 Factory Stock |
|
$0.9717 | Buy Now |
DISTI #
571-6418251
|
Mouser Electronics | Pin & Socket Connectors 8 P PCB VERT. HEADER RoHS: Compliant | 1034 |
|
$1.2800 / $2.4300 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 8 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.0600 / $1.2000 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 8 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 675 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.0600 / $1.2000 | Buy Now |
DISTI #
AMP641825-1
|
Heilind Electronics | 08P UMNL PIN HDR ASSY V2 NATL | Americas - 720 in Stock |
|
$1.3162 / $1.3561 | Buy Now |
|
Onlinecomponents.com | 08P UMNL PIN HDR ASSY V2 NATL RoHS: Compliant |
1276 In Stock |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
68405321
|
Verical | Conn Shrouded Header (4 Sides) HDR 8Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Americas - 413 |
|
$1.1900 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641825-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641825-1
TE Connectivity
08P UMNL PIN HDR ASSY V2 NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Body Length | 2.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 640586-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |