-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL STR/REL V2 BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0222
|
Newark | Pin & Socket Connectors 03P Umnl Str/Rel V2 Black |Amp Te Connectivity 641763-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2976 |
|
$0.5050 | Buy Now |
DISTI #
99X8080
|
Newark | 03P Umnl Str/Rel V2 Black |Amp Te Connectivity 641763-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 | Buy Now |
DISTI #
2266-641763-2-ND
|
DigiKey | 03P UMNL STR/REL V2 BLACK Min Qty: 150 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
2976 In Stock |
|
$0.4700 / $0.4800 | Buy Now |
DISTI #
641763-2-ND
|
DigiKey | 03P UMNL STR/REL V2 BLACK Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3966 | Buy Now |
DISTI #
641763-2
|
Avnet Americas | Connector Accessories Strain Relief Nylon Black - Bulk (Alt: 641763-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4204 | Buy Now |
DISTI #
571-641763-2
|
Mouser Electronics | Pin & Socket Connectors 03P UMNL STR/REL V2 BLACK RoHS: Compliant | 0 |
|
$0.3960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3740 | Buy Now |
DISTI #
AMP641763-2
|
Heilind Electronics | 03P UMNL STR/REL V2 BLACK | Americas - 0 in Stock |
|
$0.4666 / $0.4736 | Buy Now |
|
Onlinecomponents.com | 03P UMNL STR/REL V2 BLACK RoHS: Compliant |
2976 Partner Stock |
|
$0.3927 / $0.4772 | Buy Now |
DISTI #
16686956
|
Verical | Connector Accessories Strain Relief Straight Nylon Black Package RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 2976 |
|
$0.4400 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641763-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641763-2
TE Connectivity
03P UMNL STR/REL V2 BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |