There are no models available for this part yet.
Overview of 641743-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Price & Stock for 641743-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-641743-000-ND
|
DigiKey | 55A0113-16-0 Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7995 | Buy Now | |
DISTI #
641743-000
|
Avnet Americas | Cable 16AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V Black - Bulk (Alt: 641743-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6588 / $0.7438 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.6820 | Buy Now | ||
Onlinecomponents.com | 55A0113-16-0 RoHS: Compliant | 0 |
|
$0.6590 / $1.3810 | Buy Now | ||
DISTI #
RYC55A0113-16-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0113-16-0 | 0 |
|
Buy Now | ||
DISTI #
000000000006149562
|
Sager | Hook-up Wire 55A0113-16-0 Min Qty: 1 | 0 |
|
$0.7438 / $0.9298 | Buy Now | |
Master Electronics | 55A0113-16-0 RoHS: Compliant | 0 |
|
$0.6590 / $1.3810 | Buy Now |
CAD Models for 641743-000 by TE Connectivity
Part Data Attributes for 641743-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
16 AWG
|
Wire Size-Max
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|