-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641645-2) MTA100 CONT 26 AWG TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0561
|
Newark | Headers & Wire Housings Cont 26Awg Tpbr Lp |Amp Te Connectivity 641645-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.0820 | Buy Now |
DISTI #
06M3572
|
Newark | Contact, Socket, 26Awg, Idc/Idt, Product Range:Mta-100 Series, Contact Gender:Socket, Contact Termination Type:Idc/Idt, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Mta-100 Connectors Rohs Compliant: Yes |Amp Te Connectivity 641645-2 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
641645-2
|
Avnet Americas | Contact IDT Cable Mount Loose Piece - Bulk (Alt: 641645-2) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA100 CONT 26 AWG TPBR LP RoHS: Compliant |
12000 Partner Stock |
|
$0.0559 / $0.0766 | Buy Now |
DISTI #
11592784
|
Verical | Contact SKT IDT Cable Mount 26AWG Bag/Box RoHS: Compliant Min Qty: 1009 Package Multiple: 1 | Americas - 12000 |
|
$0.0600 / $0.0620 | Buy Now |
DISTI #
TE Connectivity 641645-2
|
PEI Genesis | Connector Accessory Phosphor | 12000 |
|
Buy Now | |
|
Master Electronics | MTA100 CONT 26 AWG TPBR LP RoHS: Compliant |
12000 Partner Stock |
|
$0.0559 / $0.0766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641645-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641645-2
TE Connectivity
(641645-2) MTA100 CONT 26 AWG TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Finish Thickness | 80 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Terminal Type | IDC | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG |