-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2676
|
Newark | Panel Mount End Cap, Mta-156 Connector, For Use With:Mta-156 Connectors, Accessory Type:End Plate, Product Range:Mta156 Series, Body Material:Nylon, External Width:0.578", No. Of Contacts:2Contacts Rohs Compliant: Yes |Amp Te Connectivity 641533-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 | Buy Now |
DISTI #
A19860-ND
|
DigiKey | CONN CAP END PANEL MOUNT 2POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
871 In Stock |
|
$0.4760 / $0.8300 | Buy Now |
DISTI #
641533-1
|
Avnet Americas | Connector Accessories 2 POS Panel Mount End Cap Nylon Black - Bulk (Alt: 641533-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4297 / $0.4852 | Buy Now |
DISTI #
571-6415331
|
Mouser Electronics | Headers & Wire Housings PANEL MNT END CAPS use with 2 pos. only RoHS: Compliant | 3109 |
|
$0.4650 / $0.8300 | Buy Now |
|
Future Electronics | MTA-156 2 Position Nylon With Attachment Panel End Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4550 / $0.5000 | Buy Now |
|
Future Electronics | MTA-156 2 Position Nylon With Attachment Panel End Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4550 / $0.5000 | Buy Now |
DISTI #
AMP641533-1
|
Heilind Electronics | 02P MTA156 CONN HSG,END CAP | Americas - 0 in Stock |
|
$0.4490 / $0.4557 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 CONN HSG,END CAP RoHS: Compliant |
269 In Stock |
|
$0.4514 / $0.6258 | Buy Now |
DISTI #
51519831
|
Verical | Connector Accessories Cap Straight Black Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1311 | Americas - 250 |
|
$0.7286 / $0.8692 | Buy Now |
|
Quest Components | 3200 |
|
$0.3666 / $1.0475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641533-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641533-1
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |