There are no models available for this part yet.
Overview of 641522-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 641522-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641522-9-ND
|
DigiKey | CONN PLUG 9P IDC 18AWG TIN-LEAD Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
641522-9
|
Avnet Americas | Conn IDC Connector M 9 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 641522-9) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | 21 |
|
RFQ |
CAD Models for 641522-9 by TE Connectivity
Part Data Attributes for 641522-9 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
COMPATIBLE CONTACT: 3-641425-1
|
Body Breadth
|
0.487 inch
|
Body Depth
|
1.01 inch
|
Body Length
|
1.56 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
7.1168 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
ORANGE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.156 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
80u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
IDC
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
18 AWG
|
Withdrawl Force-Min
|
.8896 N
|
Alternate Parts for 641522-9
This table gives cross-reference parts and alternative options found for 641522-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641522-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641522-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug | TE Connectivity | 641522-9 vs 3-641522-9 |