-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT PIDG FASTON 26-24 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5662
|
Newark | Terminals Rcpt Pidg Faston 26-24 110 |Amp Te Connectivity 641324-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.6190 | Buy Now |
DISTI #
18H9164
|
Newark | Recept Pidg Faston 26-24 110 Rohs Compliant: Yes |Amp Te Connectivity 641324-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
A136386CT-ND
|
DigiKey | CONN QC RCPT 24-26AWG 0.110 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1375 In Stock |
|
$0.4096 / $0.7500 | Buy Now |
DISTI #
641324-2
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG Tin Tape Mounted - Tape and Reel (Alt: 641324-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4129 / $0.4522 | Buy Now |
DISTI #
72020982
|
RS | Recept PIDG Faston 26-24 110 | TE Connectivity 641324-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3860 | Buy Now |
DISTI #
AMP641324-2
|
Heilind Electronics | RECEPT PIDG FASTON 26-24 110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 24 to 26 AWG - Insulated - Crimp Termination - Yellow. RoHS: Compliant |
11150 In Stock |
|
$0.4132 / $0.5107 | Buy Now |
DISTI #
32010838
|
Verical | Quick Disconnect Terminal 24-26AWG Brass Yellow F 17.78mm Tin T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.4400 | Buy Now |
DISTI #
65674587
|
Verical | Quick Disconnect Terminal 24-26AWG Brass Yellow F 17.78mm Tin T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641324-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641324-2
TE Connectivity
RECEPT PIDG FASTON 26-24 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |