-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641324-1) RECEPT PIDG FASTON 26-24 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5612
|
Newark | Recept Pidg Faston 26-24 110 Rohs Compliant: Yes |Amp Te Connectivity 641324-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.5700 / $0.8600 | Buy Now |
DISTI #
641324-1-ND
|
DigiKey | CONN QC RCPT 24-26AWG 0.110 Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2178 In Stock |
|
$0.4623 / $0.8100 | Buy Now |
DISTI #
641324-1
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG Tin Loose Piece - Bulk (Alt: 641324-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 / $0.4480 | Buy Now |
DISTI #
81H5612
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG Tin Loose Piece - Bulk (Alt: 81H5612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$0.5700 | Buy Now |
DISTI #
571-641324-1
|
Mouser Electronics | Terminals RECEPT 26-24 .110 RoHS: Compliant | 9495 |
|
$0.4360 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks Container: Box | 0Box |
|
$0.3820 | Buy Now |
DISTI #
AMP641324-1
|
Heilind Electronics | RECEPT PIDG FASTON 26-24 110 | Americas - 2274 in Stock |
|
$0.4774 / $0.4845 | Buy Now |
|
Onlinecomponents.com | RECEPT PIDG FASTON 26-24 110 RoHS: Compliant |
7750 In Stock |
|
$0.4205 / $0.6771 | Buy Now |
DISTI #
77817108
|
Verical | Quick Disconnect Terminal 24-26AWG Brass Yellow F 17.78mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2406 | Americas - 7750 |
|
$0.5758 / $0.9404 | Buy Now |
DISTI #
78439131
|
Verical | Quick Disconnect Terminal 24-26AWG Brass Yellow F 17.78mm Tin Loose RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 4800 |
|
$0.7424 / $0.8167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641324-1
TE Connectivity
(641324-1) RECEPT PIDG FASTON 26-24 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |