641305-3
Description: CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC

Overview of 641305-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 641305-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 641305-3 by TE Connectivity

641305-3
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
3
UL Flammability Code
94V-2
Want to compare parts?
  1. 641305-3
    TE Connectivity
    CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
    VS

Alternate Parts for 641305-3

This table gives cross-reference parts and alternative options found for 641305-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641305-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
641222-3 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 641305-3 vs 641222-3
90650-0008 Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle Molex 641305-3 vs 90650-0008
A-7674-C3J561A Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal Molex 641305-3 vs A-7674-C3J561A
644501-3 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 641305-3 vs 644501-3
14-56-0035 Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal Molex 641305-3 vs 14-56-0035
22-41-8034 Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal Molex 641305-3 vs 22-41-8034
641173-3 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 641305-3 vs 641173-3
A-7674-A3M502A Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal Molex 641305-3 vs A-7674-A3M502A
22-43-3032 Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT Molex 641305-3 vs 22-43-3032
641309-3 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 641305-3 vs 641309-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 641305-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 641305-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 641305-3 would you like to use for your alert(s)?
  • Please alert me when 641305-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 641305-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 641305-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 641305-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 641305-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 641305-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: