Part Details for 641304-2 by TE Connectivity
Overview of 641304-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 641304-2
641304-2 CAD Models
641304-2 Part Data Attributes
|
641304-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641304-2
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,2 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,LOCKING,RED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TAPE MOUNTED ON REEL PACKAGING | |
Body Breadth | 0.385 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2200VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 641304-2
This table gives cross-reference parts and alternative options found for 641304-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641304-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641302-2 | HEADER CONNECTOR,CABLE MNT,PLUG,2 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,LOCKING,ORANGE | TE Connectivity | 641304-2 vs 641302-2 |
641301-2 | HEADER CONNECTOR,CABLE MNT,PLUG,2 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,LOCKING,BLUE | TE Connectivity | 641304-2 vs 641301-2 |
641309-2 | HEADER CONNECTOR,CABLE MNT,PLUG,2 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,WHITE | TE Connectivity | 641304-2 vs 641309-2 |
641306-2 | HEADER CONNECTOR,CABLE MNT,PLUG,2 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,ORANGE | TE Connectivity | 641304-2 vs 641306-2 |
641303-2 | HEADER CONNECTOR,CABLE MNT,PLUG,2 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,LOCKING,YELLOW | TE Connectivity | 641304-2 vs 641303-2 |
641305-2 | HEADER CONNECTOR,CABLE MNT,PLUG,2 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,LOCKING,WHITE | TE Connectivity | 641304-2 vs 641305-2 |