Part Details for 641300-2 (ALTERNATE: 641300-2) by TE Connectivity
Overview of 641300-2 (ALTERNATE: 641300-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 641300-2 (ALTERNATE: 641300-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70083945
|
RS | Socket Contact, 18-26 AWG, 250 VDC, 1 Position, Crimp, Gold Plating, MR Series | TE Connectivity 641300-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 3573 |
|
$1.0500 / $1.4000 | Buy Now |