-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR RECPT 26-18 PTPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5340
|
Newark | 641294-1 Rohs Compliant: Yes |Amp Te Connectivity 641294-1 RoHS: Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 38400 |
|
$0.1010 | Buy Now |
DISTI #
70C3855
|
Newark | Contact, Socket, 26-18Awg, Crimp, Product Range:Mr Series, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 641294-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25758 |
|
$0.1800 / $0.3100 | Buy Now |
DISTI #
A100808CT-ND
|
DigiKey | CONN SOCKET 18-26AWG CRIMP TIN Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
347 In Stock |
|
$0.1190 / $0.2900 | Buy Now |
DISTI #
641294-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 641294-1) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 18 Weeks, 0 Days Container: Reel | 384002700 Factory Stock |
|
$0.1004 | Buy Now |
DISTI #
571-641294-1
|
Mouser Electronics | Headers & Wire Housings 26-18G SOCKET TERM Reel of 6500 RoHS: Compliant | 32500 |
|
$0.1230 / $0.1410 | Buy Now |
DISTI #
571-641294-1-MR
|
Mouser Electronics | Headers & Wire Housings 26-18G SOCKET TERM Reel of 1000 RoHS: Compliant | 7000 |
|
$0.1650 | Buy Now |
DISTI #
571-641294-1-CT
|
Mouser Electronics | Headers & Wire Housings 26-18G SOCKET TERM Cut Strip of 100 RoHS: Compliant | 5800 |
|
$0.2170 | Buy Now |
DISTI #
V36:1790_11883513
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-26AWG T/R RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 1 Weeks Date Code: 2435 | Americas - 26000 |
|
$0.1052 / $0.1381 | Buy Now |
DISTI #
E02:0323_01927600
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-26AWG T/R RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 1 Weeks Date Code: 2331 | Europe - 13000 |
|
$0.1129 / $0.1482 | Buy Now |
DISTI #
V72:2272_11883513
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-26AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2232 Container: Cut Strips | Americas - 7630 |
|
$0.1395 / $0.1852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641294-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641294-1
TE Connectivity
MR RECPT 26-18 PTPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15.75 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |