64128KXFCBW3
Displaytech Ltd
Description: Display

Overview of 64128KXFCBW3 by Displaytech Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 64128KXFCBW3 by Displaytech Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 64128KXFCBW3 by Displaytech Ltd

64128KXFCBW3
Displaytech Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DISPLAYTECH LTD
Reach Compliance Code
unknown
Backlight
LED-WHITE
Fluid Type
FSTN
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Pixel Format
128X64
Polarization Mode
TRANSFLECTIVE
Supply Voltage-Nom
9 V
Viewing Area Height
25 mm
Viewing Area Length
50 mm
Want to compare parts?
  1. 64128KXFCBW3
    Displaytech Ltd
    Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64128KXFCBW3 by Displaytech Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64128KXFCBW3 by Displaytech Ltd

Select Manufacturer
Which Manufacturer of 64128KXFCBW3 would you like to use for your alert(s)?
  • Please alert me when 64128KXFCBW3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64128KXFCBW3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64128KXFCBW3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64128KXFCBW3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64128KXFCBW3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64128KXFCBW3 by Displaytech Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: