Part Details for 641257-1 by TE Connectivity
Overview of 641257-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 641257-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3414
|
Newark | Terminals 0.250 Blade Rcpt L/P |Amp Te Connectivity 641257-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37450 |
|
$0.4250 / $0.5410 | Buy Now |
DISTI #
52F2889
|
Newark | .250 Blade Recpt L/P Rohs Compliant: Yes |Amp Te Connectivity 641257-1 Min Qty: 70 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2266-641257-1-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 300 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
37450 In Stock |
|
$0.1960 / $0.2420 | Buy Now |
DISTI #
641257-1-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 300 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | BLADE REC 250 18-14AWG BR LP RoHS: Compliant |
39706 In Stock |
|
$0.4105 / $0.4649 | Buy Now |
|
Master Electronics | BLADE REC 250 18-14AWG BR LP RoHS: Compliant |
39706 In Stock |
|
$0.4105 / $0.4649 | Buy Now |
Part Details for 641257-1
641257-1 CAD Models
641257-1 Part Data Attributes:
|
641257-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641257-1
TE Connectivity
BLADE REC 250 18-14AWG BR LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |