Part Details for 641241-8 by TE Connectivity
Overview of 641241-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 641241-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 641241-8
641241-8 CAD Models
641241-8 Part Data Attributes
|
641241-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641241-8
TE Connectivity
8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 641241-8
This table gives cross-reference parts and alternative options found for 641241-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641241-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644329-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 641241-8 vs 3-644329-8 |
644370-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 641241-8 vs 644370-8 |
35155-0800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 641241-8 vs 35155-0800 |
CE100F24-8-R | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 641241-8 vs CE100F24-8-R |
14-56-2082 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 641241-8 vs 14-56-2082 |
1300-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 641241-8 vs 1300-308 |
644662-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 641241-8 vs 644662-8 |
65039-229LF | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | Amphenol Communications Solutions | 641241-8 vs 65039-229LF |
644329-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 641241-8 vs 644329-8 |
1254S080000 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 641241-8 vs 1254S080000 |