Part Details for 641210-9 by TE Connectivity
Overview of 641210-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 641210-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3402
|
Newark | 09P Mta156 Hrd Fl Ra Fb 30Au |Amp Te Connectivity 641210-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1640 |
|
$5.5700 / $7.4600 | Buy Now |
DISTI #
2266-641210-9-ND
|
DigiKey | CONN HEADER R/A 9POS 3.96MM Min Qty: 20 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
1640 In Stock |
|
$2.9000 / $4.4200 | Buy Now |
DISTI #
A26191-ND
|
DigiKey | CONN HEADER R/A 9POS 3.96MM Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030 GOLD |
2824 In Stock |
|
$4.0400 / $34.5700 | Buy Now |
DISTI #
11596090
|
Verical | Conn Wire to Board HDR 9Power POS 3.96mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1640 |
|
$2.7200 / $4.1500 | Buy Now |
DISTI #
51531482
|
Verical | Conn Wire to Board HDR 9Power POS 3.96mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 1182 |
|
$6.2217 / $43.7595 | Buy Now |
DISTI #
TE Connectivity 641210-9
|
PEI Genesis | Board Connector 9 Contact(s) | 1640 |
|
Buy Now | |
|
Master Electronics | MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030 GOLD |
2824 In Stock |
|
$4.0400 / $34.5700 | Buy Now |
Part Details for 641210-9
641210-9 CAD Models
641210-9 Part Data Attributes
|
641210-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641210-9
TE Connectivity
(641210-9) 09P MTA156 HRD FL RA FB 30AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.659 inch | |
Body Length | 1.404 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 641210-9
This table gives cross-reference parts and alternative options found for 641210-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641210-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641202-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 641210-9 vs 3-641202-9 |
3-641119-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 641210-9 vs 3-641119-9 |
3-644617-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 641210-9 vs 3-644617-9 |
641119-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 641210-9 vs 641119-9 |
644749-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 641210-9 vs 644749-9 |
644615-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 641210-9 vs 644615-9 |
640383-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 641210-9 vs 640383-9 |
3-644759-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 641210-9 vs 3-644759-9 |
2-647123-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 641210-9 vs 2-647123-9 |
2-647127-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 641210-9 vs 2-647127-9 |