Part Details for 641208-7 by TE Connectivity
Overview of 641208-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 641208-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6564
|
Newark | 07P Mta156 Hdr Assy Fl St 30Au |Amp Te Connectivity 641208-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1256 |
|
$3.6500 | Buy Now |
DISTI #
2266-641208-7-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 70 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
1256 In Stock |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
A26180-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 70 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71424366
|
RS | 07P MTA156 HDR ASSY FL ST 30AU | TE Connectivity 641208-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.2600 | RFQ |
|
Onlinecomponents.com | 07P MTA156 HDR ASSY FL ST 30AU |
9368 In Stock |
|
$1.7900 / $3.2400 | Buy Now |
DISTI #
51516891
|
Verical | Conn Wire to Board HDR 7Power POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 8100 |
|
$2.5401 / $4.2914 | Buy Now |
DISTI #
16387036
|
Verical | Conn Wire to Board HDR 7Power POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 1256 |
|
$0.9100 / $0.9800 | Buy Now |
|
Quest Components | 53 |
|
$1.7072 / $3.1040 | Buy Now | |
DISTI #
TE Connectivity 641208-7
|
PEI Genesis | Board Connector 7 Contact(s) | 1256 |
|
Buy Now | |
DISTI #
641208-7
|
Avnet Abacus | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole (Alt: 641208-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 641208-7
641208-7 CAD Models
641208-7 Part Data Attributes
|
641208-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641208-7
TE Connectivity
07P MTA156 HDR ASSY FL ST 30AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.092 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |