There are no models available for this part yet.
Overview of 641208-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 641208-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y3397
|
Newark | 02P Mta156 Hdr Assy Fl St 30Au |Amp Te Connectivity 641208-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.6700 | Buy Now | |
DISTI #
66F1549
|
Newark | Wire-Board Connector Header 2Pos, 3.96Mm, Connector Type:Wire-To-Board, Current Rating:7A, Features:Friction Lock, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 641208-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | 02P MTA156 HDR ASSY FL ST 30AU | Alternative Product Available |
|
$0 | Buy Now | ||
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 239 |
|
$0.6986 / $1.2938 | Buy Now | ||
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 50 |
|
$1.2938 / $2.0700 | Buy Now | ||
DISTI #
641208-2
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole (Alt: 641208-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |
CAD Models for 641208-2 by TE Connectivity
Part Data Attributes for 641208-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMP
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.125 inch
|
Body Length
|
0.312 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
3 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.156 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Related Parts for 641208-2
-
641208-3Headers and Edge Type Connectors
-
C326C104M5U5TA7301Fixed Capacitors
-
ALSR011R000JE12Fixed Resistors
-
MR856Rectifier Diodes
-
ATMEGA644P-20PUMicrocontrollers
-
UCC3802NSwitching Regulator or Controllers
-
350583-4Combination Line Connectors
-
MAX3221IDBRLine Driver or Receivers
-
FODM124R2Optocoupler