-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641186-4) MTA .100 CONTACT GPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641186-4
|
Avnet Americas | Contact IDC 22AWG Gold/Matte Tin ST Cable Mount Loose Piece - Bulk (Alt: 641186-4) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA .100 CONTACT GPPHBZ RoHS: Compliant | 0 |
|
$0.1635 / $0.4596 | Buy Now |
|
Master Electronics | MTA .100 CONTACT GPPHBZ RoHS: Compliant | 0 |
|
$0.1635 / $0.4596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641186-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641186-4
TE Connectivity
(641186-4) MTA .100 CONTACT GPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 29.92 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Terminal Type | IDC | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |