-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6026
|
Newark | Mta .100 Contact Gpphbz |Amp Te Connectivity 641186-2 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
641186-2-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP GOLD Min Qty: 75000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1539 | Buy Now |
DISTI #
641186-2
|
Avnet Americas | Crimp Terminal 22AWG Gold Over Nickel Loose Piece - Bulk (Alt: 641186-2) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Bulk | 0 |
|
$0.1632 | Buy Now |
DISTI #
571-641186-2
|
Mouser Electronics | Headers & Wire Housings MTA .100 CONTACT GPPHBZ RoHS: Compliant | 0 |
|
$0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 75000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1449 | Buy Now |
DISTI #
AMP641186-2
|
Heilind Electronics | MTA .100 CONTACT GPPHBZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTA .100 CONTACT GPPHBZ RoHS: Compliant | 0 |
|
$0.1577 / $0.4433 | Buy Now |
DISTI #
AMP641186-2
|
Interstate Connecting Components | MTA .100 CONTACT GPPHBZ | 0 |
|
Buy Now | |
|
Master Electronics | MTA .100 CONTACT GPPHBZ RoHS: Compliant | 0 |
|
$0.1577 / $0.4433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641186-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641186-2
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (30) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | IDC | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |