-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641147-4) MTA .156 CONTACT GPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641147-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641147-4
TE Connectivity
(641147-4) MTA .156 CONTACT GPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Finish Thickness | 29.92 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Terminal Type | IDC | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG |