-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641144-4) MTA .156 CONTACT GPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641144-4
|
Avnet Americas | Contact IDC 20AWG Gold/Tin ST Cable Mount Loose Piece - Tape and Reel (Alt: 641144-4) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641144-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641144-4
TE Connectivity
(641144-4) MTA .156 CONTACT GPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 29.92 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Terminal Type | IDC | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |