Part Details for 641127-5 by TE Connectivity
Overview of 641127-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 641127-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7114
|
Newark | 05P Mta100 Hdr Assy Fl/Ra 15Au |Amp Te Connectivity 641127-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.6300 / $2.4800 | Buy Now |
|
Onlinecomponents.com | MTA, CST-100 II, MT-6 and SL Connectors and Headers RoHS: Compliant |
200 Partner Stock |
|
$1.5600 / $2.6900 | Buy Now |
DISTI #
20799667
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 200 |
|
$1.1300 | Buy Now |
DISTI #
TE Connectivity 641127-5
|
PEI Genesis | Board Connector 5 Contact(s) | 200 |
|
Buy Now | |
|
Master Electronics | MTA, CST-100 II, MT-6 and SL Connectors and Headers RoHS: Compliant |
200 Partner Stock |
|
$1.5600 / $2.6900 | Buy Now |
Part Details for 641127-5
641127-5 CAD Models
641127-5 Part Data Attributes
|
641127-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641127-5
TE Connectivity
5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | AMP | |
Body Breadth | 0.225 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 641127-5
This table gives cross-reference parts and alternative options found for 641127-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641127-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641127-5 | (3-641127-5) 05P MTA100 HDR ASSY FL/RA LF | TE Connectivity | 641127-5 vs 3-641127-5 |