Part Details for 641127-4 by TE Connectivity
Overview of 641127-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 641127-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7113
|
Newark | 04P Mta100 Hdr Assy Fl/Ra 15Au |Amp Te Connectivity 641127-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1196 |
|
$3.5500 / $5.4000 | Buy Now |
|
Onlinecomponents.com | MTA, CST-100 II, MT-6 and SL Connectors and Headers RoHS: Compliant |
1236 In Stock |
|
$2.5000 / $7.6300 | Buy Now |
DISTI #
20799666
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 1196 |
|
$0.7700 / $0.8100 | Buy Now |
DISTI #
51538976
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1514 | Americas - 40 |
|
$9.9220 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 10 |
|
$1.4145 / $1.5375 | Buy Now |
DISTI #
TE Connectivity 641127-4
|
PEI Genesis | Board Connector 4 Contact(s) | 1196 |
|
Buy Now | |
DISTI #
641127-4
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole (Alt: 641127-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTA, CST-100 II, MT-6 and SL Connectors and Headers RoHS: Compliant |
1236 In Stock |
|
$2.5000 / $7.6300 | Buy Now |
Part Details for 641127-4
641127-4 CAD Models
641127-4 Part Data Attributes
|
641127-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641127-4
TE Connectivity
4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.225 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |