64111-T30-12-0500LF
Description: Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 64111-T30-12-0500LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64111NLG#U0 Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), TFLGA, /Tray
R5F64111DFB#U0 Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape

CAD Models for 64111-T30-12-0500LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 64111-T30-12-0500LF by Amphenol Communications Solutions

64111-T30-12-0500LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
PURE TIN (100) OVER NICKEL
Contact Finish Termination
PURE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 64111-T30-12-0500LF
    Amphenol Communications Solutions
    Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 64111-T30-12-0500LF

This table gives cross-reference parts and alternative options found for 64111-T30-12-0500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64111-T30-12-0500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
64111-T30-12-0500 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 64111-T30-12-0500LF vs 64111-T30-12-0500
Part Number Description Manufacturer Compare
76745-351-60LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 64111-T30-12-0500LF vs 76745-351-60LF
MTSW-130-09-G-D-375 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 64111-T30-12-0500LF vs MTSW-130-09-G-D-375
76745-153V60LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 64111-T30-12-0500LF vs 76745-153V60LF
MTSW-130-11-G-D-712 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 64111-T30-12-0500LF vs MTSW-130-11-G-D-712
76745-1BE-60LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 64111-T30-12-0500LF vs 76745-1BE-60LF
56132-S26-30LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 64111-T30-12-0500LF vs 56132-S26-30LF
MTSW-130-12-G-D-530 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 64111-T30-12-0500LF vs MTSW-130-12-G-D-530
76745-197V60LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 64111-T30-12-0500LF vs 76745-197V60LF
HMTSW-130-27-T-Q-100 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 64111-T30-12-0500LF vs HMTSW-130-27-T-Q-100
MTSW-130-07-G-D-003 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 64111-T30-12-0500LF vs MTSW-130-07-G-D-003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64111-T30-12-0500LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64111-T30-12-0500LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 64111-T30-12-0500LF would you like to use for your alert(s)?
  • Please alert me when 64111-T30-12-0500LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64111-T30-12-0500LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64111-T30-12-0500LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64111-T30-12-0500LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64111-T30-12-0500LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64111-T30-12-0500LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: