Part Details for 6411 by Pomona Electronics
Overview of 6411 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8237
|
Newark | Oscilloscope Probe, Accessory Type:Back Probe Pin, For Use With:Pomona 5907A, 5908A & 5909A Test Leads, Product Range:- Rohs Compliant: Yes |Pomona 6411 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 1 |
|
$34.9900 | Buy Now |
DISTI #
501-1678-ND
|
DigiKey | BACK PROBE PIN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
122 In Stock |
|
$2.8424 / $2.9600 | Buy Now |
DISTI #
565-6411
|
Mouser Electronics | Test Probes BACK PROBE PIN RoHS: Compliant | 79 |
|
$2.8400 / $2.9700 | Buy Now |
DISTI #
70552253
|
RS | BACK PROBE PIN, PKG OF 10 | Pomona Electronics 6411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Package | 1 |
|
$31.4900 / $34.9900 | Buy Now |
|
Onlinecomponents.com | Conn Test Probe PIN 1 POS ST Cable Mount 1 Port |
108 In Stock |
|
$3.0800 / $3.5000 | Buy Now |
DISTI #
51680175
|
Verical | Conn Test Probe PIN 1 POS ST Cable Mount 1 Port Min Qty: 15 Package Multiple: 1 Date Code: 1625 | Americas - 104 |
|
$4.0402 / $4.6358 | Buy Now |
DISTI #
2982962
|
element14 Asia-Pacific | BACK PROBE PIN, BRASS, TEST LEAD (PK10) RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$41.4187 | Buy Now |
DISTI #
2982962
|
Farnell | BACK PROBE PIN, BRASS, TEST LEAD (PK10) RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Pack | 0 |
|
$35.8650 / $40.1990 | Buy Now |
|
Master Electronics | Conn Test Probe PIN 1 POS ST Cable Mount 1 Port |
108 In Stock |
|
$3.0800 / $3.5000 | Buy Now |
DISTI #
34598.1
|
TestEquity LLC | Pomona 6411 Back Probe Pin, 0.125" Tip, 3.250" OAL, 3A, 33VRMS, Polypropylene, Yellow | 0 |
|
$34.9900 | Buy Now |
Part Details for 6411
6411 CAD Models
6411 Part Data Attributes:
|
6411
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6411
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE | |
Connector Type | INTERCONNECTION DEVICE |