Part Details for 6411 by Crydom Inc
Overview of 6411 by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M7751
|
Newark | Ac O/P Buffer Module, Non-Inverting, 5V, Current Rating:-, Product Range:- Rohs Compliant: Yes |Sensata/crydom 6411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$83.1100 | Buy Now |
DISTI #
CC1241-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$79.7300 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 12-140 V - Out.Mod.Buff., 140VAC, 5VDC non-inv. RoHS: Compliant |
46 In Stock |
|
$65.1100 / $82.5600 | Buy Now |
DISTI #
52540854
|
Verical | Solid State Relay 20mA 5V DC-IN 3.5A 140V DC-OUT 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 2 |
|
$103.5885 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 12-140 V - Out.Mod.Buff., 140VAC, 5VDC non-inv. RoHS: Compliant |
46 In Stock |
|
$65.1100 / $82.5600 | Buy Now |
Part Details for 6411
6411 CAD Models
6411 Part Data Attributes:
|
6411
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
6411
Crydom Inc
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.000075 A | |
Control Voltage | 5 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Triac | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |