Part Details for 64101-101-05 by Thomas & Betts
Overview of 64101-101-05 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 64101-101-05
64101-101-05 CAD Models
64101-101-05 Part Data Attributes:
|
64101-101-05
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
64101-101-05
Thomas & Betts
Fiber Optic Biconic Connector, 140um, Multi Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUGAT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | INSERTION LOSS: LESS THAN 1DB MAX | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC BICONIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 140um | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |