There are no models available for this part yet.
Overview of 640S by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640SEV#PBF | Analog Devices | 42V, 6A Sync Buck Silent Switc | |
LT8640SHV-2#PBF | Analog Devices | 42V, 6A Sync Buck Silent Switc | |
LT8640SIV-2#PBF | Analog Devices | 42V, 6A Sync Buck Silent Switc |