-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 16-14 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B997
|
Newark | Terminal, Female Disconnect, 0.11In Blue, Product Range:Pidg Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.41Mm, Tab Size - Imperial:0.11" X 0.016", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 640927-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3377 |
|
$0.1220 | Buy Now |
DISTI #
A27964-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.110 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5571 In Stock |
|
$0.2127 / $0.3100 | Buy Now |
DISTI #
640927-1
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.32mm 4.1mm Tin Loose Piece - Bulk (Alt: 640927-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.2255 | Buy Now |
DISTI #
34B997
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.32mm 4.1mm Tin Loose Piece - Bulk (Alt: 34B997) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 3377 Partner Stock |
|
$0.2520 / $0.3220 | Buy Now |
DISTI #
571-640927-1
|
Mouser Electronics | Terminals 16-14 AWG .110 RoHS: Compliant | 13395 |
|
$0.2230 / $0.5400 | Buy Now |
DISTI #
V99:2348_11886135
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1820 | Americas - 18826 |
|
$0.0257 / $0.0278 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.2010 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
AMP640927-1
|
Heilind Electronics | RECEPT,PIDG FASTON 16-14 110 | Americas - 0 in Stock |
|
$0.2408 / $0.2540 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 16-14 110 RoHS: Compliant |
17435 In Stock |
|
$0.2119 / $0.3318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640927-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640927-1
TE Connectivity
RECEPT,PIDG FASTON 16-14 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |