-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 22-18 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B994
|
Newark | Recept, pidg Faston 22-18 110 Rohs Compliant: Yes |Amp Te Connectivity 640922-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 | Buy Now |
DISTI #
A27949CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13954 In Stock |
|
$0.2260 / $0.4500 | Buy Now |
DISTI #
640922-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.32mm 4.06mm Tin Strip - Tape and Reel (Alt: 640922-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2396 | Buy Now |
DISTI #
571-640922-1
|
Mouser Electronics | Terminals RECEPT PIDG FASTON 2 RoHS: Compliant | 13816 |
|
$0.2370 / $0.5800 | Buy Now |
DISTI #
72020929
|
RS | Receptacle, PIDG Faston 22-18 110 | TE Connectivity 640922-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
DISTI #
AMP640922-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 110 | Americas - 0 in Stock |
|
$0.2521 / $0.2698 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 22-18 110 RoHS: Compliant |
5000 In Stock 15000 On Order |
|
$0.2183 / $0.2234 | Buy Now |
DISTI #
73544776
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 20.32mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 5000 |
|
$0.3103 | Buy Now |
DISTI #
640922-1
|
TTI | Terminals RECEPT PIDG FASTON 2 Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2110 / $0.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640922-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640922-1
TE Connectivity
RECEPT,PIDG FASTON 22-18 110
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |