-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640915-1) RECEPT,PIDG FASTON 16-14 205
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5621
|
Newark | Female Quick Disconnect, 16Awg-14Awg, Product Range:Pidg Faston 205 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.81Mm, Tab Size - Imperial:0.205" X 0.032", Wire Size Awg Min:16Awg, Insulator Colour:Bluerohs Compliant: Yes |Amp Te Connectivity 640915-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4513 |
|
$0.2460 / $0.2870 | Buy Now |
DISTI #
A0908-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.205 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5091 In Stock |
|
$0.2151 / $0.4400 | Buy Now |
DISTI #
640915-1
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 20.82mm 6.35mm Tin Loose Piece - Bulk (Alt: 640915-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2168 / $0.2374 | Buy Now |
DISTI #
87F5621
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 20.82mm 6.35mm Tin Loose Piece - Bulk (Alt: 87F5621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 6513 Partner Stock |
|
$0.2770 / $0.3540 | Buy Now |
DISTI #
571-6409151
|
Mouser Electronics | Terminals PIDG RECPT 16-14 AWG blue RoHS: Compliant | 5686 |
|
$0.2250 / $0.5500 | Buy Now |
|
Future Electronics | PIDG Series Faston 16-14 AWG Straight Insulated Quick Disconnect Receptacle RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
AMP640915-1
|
Heilind Electronics | RECEPT,PIDG FASTON 16-14 205 | Americas - 4 in Stock |
|
$0.2435 / $0.2568 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 16-14 205 RoHS: Compliant |
12608 In Stock |
|
$0.2089 / $0.3565 | Buy Now |
|
Quest Components | 2512 |
|
$0.6285 / $2.0950 | Buy Now | |
DISTI #
640915-1
|
TTI | Terminals PIDG RECPT 16-14 AWG blue RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.2090 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640915-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640915-1
TE Connectivity
(640915-1) RECEPT,PIDG FASTON 16-14 205
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |