-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 12-10 250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B986
|
Newark | Recept, pidg Faston 12-10 250 Rohs Compliant: Yes |Amp Te Connectivity 640906-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 / $0.5330 | Buy Now |
DISTI #
A27963CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4294 / $0.7900 | Buy Now |
DISTI #
640906-1
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 25.7mm 7.62mm Tin Strip - Tape and Reel (Alt: 640906-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4260 / $0.4809 | Buy Now |
DISTI #
571-6409061
|
Mouser Electronics | Terminals 12-10 .25X.032 FDISC RoHS: Compliant | 0 |
|
$0.5030 | Order Now |
DISTI #
72020977
|
RS | Receptacle, PIDG Faston 12-10 250 | TE Connectivity 640906-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
DISTI #
AMP640906-1
|
Heilind Electronics | RECEPT,PIDG FASTON 12-10 250 | Americas - 0 in Stock |
|
$0.4736 / $0.5127 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 12-10 250 RoHS: Compliant |
4000 On Order |
|
$0.5130 / $0.5460 | Buy Now |
|
Quest Components | 344 |
|
$1.0915 / $2.3600 | Buy Now | |
DISTI #
AMP640906-1
|
Interstate Connecting Components | RECEPT,PIDG FASTON 12-10 250 | 0 |
|
$0.4736 / $0.5127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640906-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640906-1
TE Connectivity
RECEPT,PIDG FASTON 12-10 250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |