-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P UMNL HDR ASSY 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0197
|
Newark | Pin & Socket Connectors Hdr Skt 1X05C Vrt V0 |Amp Te Connectivity 640901-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.0000 | Buy Now |
DISTI #
A141494-ND
|
DigiKey | CONN HDR 5POS 0.25 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4134 In Stock |
|
$3.2865 / $5.0500 | Buy Now |
DISTI #
640901-3
|
Avnet Americas | Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 640901-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 218800 Factory Stock |
|
$1.8898 | Buy Now |
DISTI #
571-640901-3
|
Mouser Electronics | Pin & Socket Connectors HDR SKT 1X05C VRT V0 RoHS: Compliant | 2517 |
|
$3.2800 / $5.7700 | Buy Now |
DISTI #
V99:2348_11886756
|
Arrow Electronics | Conn Wire to Board HDR 5Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1505 | Americas - 32 |
|
$0.1807 / $0.2478 | Buy Now |
|
Future Electronics | 05P UMNL HDR ASSY 94VO LF RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.7000 | Buy Now |
DISTI #
AMP640901-3
|
Heilind Electronics | 05P UMNL HDR ASSY 94VO LF | Americas - 24 in Stock |
|
$3.3699 | Buy Now |
|
Onlinecomponents.com | 05P UMNL HDR ASSY 94VO LF RoHS: Compliant |
657 In Stock |
|
$3.0900 / $4.8500 | Buy Now |
DISTI #
76082525
|
Verical | Conn Wire to Board HDR 5Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$3.5254 | Buy Now |
DISTI #
11690887
|
Verical | Conn Wire to Board HDR 5Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 625 |
|
$3.1000 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640901-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640901-3
TE Connectivity
05P UMNL HDR ASSY 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |