Part Details for 6408-SL001 by Alpha Wire
Overview of 6408-SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-08A06L | Coilcraft Inc | Variable Inductor, 0.112uH Min, 0.178uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-08SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-08L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020 |
Price & Stock for 6408-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$6,260.0800 / $6,609.6200 | Buy Now |