Part Details for 6408-250-25266 by TE Connectivity
Overview of 6408-250-25266 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-08A06L | Coilcraft Inc | Variable Inductor, 0.112uH Min, 0.178uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-08SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-08L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020 |
Price & Stock for 6408-250-25266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9936
|
Newark | Circular Mil Spec Tools, Hardware&accessories Act |Deutsch Te Connectivity 6408-250-25266 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$73.8400 / $91.0300 | Buy Now |
DISTI #
2266-6408-250-25266-ND
|
DigiKey | ACT B M96 JA -- Min Qty: 2 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
45 In Stock |
|
$63.4400 / $68.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45 Partner Stock |
|
$14.0500 / $64.0800 | Buy Now |
DISTI #
61240228
|
Verical | Circular Connector Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$59.4900 / $64.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
45 Partner Stock |
|
$14.0500 / $64.0800 | Buy Now |
Part Details for 6408-250-25266
6408-250-25266 CAD Models
6408-250-25266 Part Data Attributes
|
6408-250-25266
TE Connectivity
Buy Now
|
Compare Parts:
6408-250-25266
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |