Part Details for 6408-210-11266 by TE Connectivity
Overview of 6408-210-11266 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-08A06L | Coilcraft Inc | Variable Inductor, 0.112uH Min, 0.178uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-08SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-08L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020 |
Price & Stock for 6408-210-11266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-6408-210-11266
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ACT B M96 BC -- RoHS: Compliant | 0 |
|
$63.3500 / $86.5300 | Order Now |
Part Details for 6408-210-11266
6408-210-11266 CAD Models
6408-210-11266 Part Data Attributes
|
6408-210-11266
TE Connectivity
Buy Now
|
Compare Parts:
6408-210-11266
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |