Part Details for 6408-202V-11273 by TE Connectivity
Overview of 6408-202V-11273 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-08A06L | Coilcraft Inc | Variable Inductor, 0.112uH Min, 0.178uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-08SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-08L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020 |
Price & Stock for 6408-202V-11273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y6408-202V-1127300
|
Avnet Americas | SHL PLUG ASSY RFI - Bulk (Alt: Y6408-202V-1127300) Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6408-202V-11273
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG ASSY RFI RoHS: Not Compliant | 0 |
|
$23.1200 | Order Now |
DISTI #
DCH6408-202V-11273
|
Heilind Electronics | SHL PLUG ASSY RFI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
100 Partner Stock |
|
$0 | Buy Now | |
DISTI #
69771246
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$97.1400 / $102.8600 | Buy Now |
DISTI #
6408-202V-11273
|
IBS Electronics | 6408-202V-11273 - Each Min Qty: 9 Package Multiple: 1 | 100 |
|
$106.9770 | Buy Now |
DISTI #
DCH6408-202V-11273
|
Interstate Connecting Components | SHL PLUG ASSY RFI | 0 |
|
Buy Now | |
DISTI #
C1S210401084109
|
Chip1Stop | Connector Other | 100 |
|
$102.0000 / $115.0000 | Buy Now |