-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL STR/REL & INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0193
|
Newark | P&s Conn Strn Rlf 9P Matrix Qty 2 Reqd For Set |Amp Te Connectivity 640716-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.2600 | Buy Now |
DISTI #
A14345-ND
|
DigiKey | CONN STRAIN RELIEF ENCLOSE 9POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1115 In Stock |
|
$1.1023 / $1.8300 | Buy Now |
DISTI #
640716-1
|
Avnet Americas | Connector Accessories Strain Relief 9 POS Nylon White - Bulk (Alt: 640716-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0100 / $1.1403 | Buy Now |
DISTI #
571-6407161
|
Mouser Electronics | Pin & Socket Connectors STRN RLF 9P MATRIX QTY 2 REQD FOR SET RoHS: Compliant | 987 |
|
$1.1700 / $1.3100 | Buy Now |
|
Future Electronics | 9 Circuit White Universal MATE-N-LOK Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 9Box |
|
$0.9600 / $1.1900 | Buy Now |
|
Future Electronics | 9 Circuit White Universal MATE-N-LOK Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.9600 / $1.1900 | Buy Now |
DISTI #
AMP640716-1
|
Heilind Electronics | 09P UMNL STR/REL & INSRT | Americas - 0 in Stock |
|
$1.1978 / $1.2341 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - UL94V-0 - Strain Relief - 9 Position Matrix Cap Housings - 9 Positions. RoHS: Compliant | 0 |
|
$0.9040 / $1.3800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 81 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640716-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640716-1
TE Connectivity
09P UMNL STR/REL & INSRT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.65 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |