Part Details for 6407-251V-25343P by TE Connectivity
Overview of 6407-251V-25343P by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC251/VFA-R | Rochester Electronics LLC | 54AC251 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962R8769201VFA) | |
164-07L | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2020, | |
164-07A06L | Coilcraft Inc | Variable Inductor, 0.097uH Min, 0.15uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 6407-251V-25343P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$11.8800 / $26.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$11.8800 / $26.7900 | Buy Now |