There are no models available for this part yet.
Overview of 6407-249V-23343P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-07L | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2020, | |
164-07A06L | Coilcraft Inc | Variable Inductor, 0.097uH Min, 0.15uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-07A06SL | Coilcraft Inc | Variable Inductor, 0.076uH Min, 0.101uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6407-249V-23343P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
56 Partner Stock |
|
$11.5300 / $26.1800 | Buy Now | ||
DISTI #
69770852
|
Verical | Conn Circular RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 56 |
|
$17.8900 / $19.3200 | Buy Now | |
DISTI #
C1S210401499912
|
Chip1Stop | Connector Other | 56 |
|
$18.9000 / $21.9000 | Buy Now | |
Master Electronics | RoHS: Compliant |
56 Partner Stock |
|
$11.5300 / $26.1800 | Buy Now |