Part Details for 6407-219-15266P by TE Connectivity
Overview of 6407-219-15266P by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-07L | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2020, | |
164-07A06L | Coilcraft Inc | Variable Inductor, 0.097uH Min, 0.15uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-07A06SL | Coilcraft Inc | Variable Inductor, 0.076uH Min, 0.101uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6407-219-15266P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-6407-219-15266P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ACT B M90 DN -- RoHS: Not Compliant | 0 |
|
$21.6400 / $29.5600 | Order Now |