-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4066
|
Newark | Contact, Socket, 28Awg, Idc/Idt, Product Range:Mta-100 Series, Contact Gender:Socket, Contact Termination Type:Idc/Idt, Wire Size Awg Max:28Awg, Contact Plating:Tin Plated Contacts, For Use With:Mta-100 Connectors Rohs Compliant: Yes |Amp Te Connectivity 640639-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
640639-2
|
Avnet Americas | Contact IDT Cable Mount Loose Piece - Bulk (Alt: 640639-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA100 V-SLOT TERM L P 28 RoHS: Compliant |
4484 In Stock |
|
$0.0449 / $0.0740 | Buy Now |
|
Master Electronics | MTA100 V-SLOT TERM L P 28 RoHS: Compliant |
4484 In Stock |
|
$0.0449 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640639-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640639-2
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30) | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | IDC | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |