Part Details for 640637-1 by TE Connectivity
Overview of 640637-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640637-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact SKT ST Cable Mount Loose Piece |
11270 In Stock |
|
$0.0472 / $0.6100 | Buy Now |
DISTI #
51532292
|
Verical | Contact SKT ST Cable Mount 24AWG Loose Min Qty: 170 Package Multiple: 170 Date Code: 1311 | Americas - 11220 |
|
$0.0672 / $0.8155 | Buy Now |
|
Master Electronics | Contact SKT ST Cable Mount Loose Piece |
11270 In Stock |
|
$0.0472 / $0.6100 | Buy Now |